-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, Full-Duplex RS-485, 16kV IEC ESD, 400kbps data rate, No Enables 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65HVD1471DGK-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7408 In Stock |
|
$3.1500 | Buy Now |
DISTI #
SN65HVD1471DGK-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9351 / $5.8500 | Buy Now |
DISTI #
595-SN65HVD1471DGK
|
Mouser Electronics | RS-485 Interface IC RS-485 Transceiver RoHS: Compliant | 347 |
|
$2.9300 / $5.8500 | Buy Now |
|
Rochester Electronics | SN65HVD1471 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 400kbps data rate, No Enables RoHS: Compliant Status: Active Min Qty: 1 | 7408 |
|
$2.7100 / $3.1900 | Buy Now |
|
Ameya Holding Limited | IC RS485 TXRX 3.3 ESD 8SOIC | 21702 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD1471DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD1471DGK
Texas Instruments
3.3V, Full-Duplex RS-485, 16kV IEC ESD, 400kbps data rate, No Enables 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 110 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 550 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN65HVD1471DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1471DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD71DGK | 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 400kbps data rate, No Enables 8-VSSOP -40 to 125 | Texas Instruments | SN65HVD1471DGK vs SN65HVD71DGK |
SN65HVD71DGKR | 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 400kbps data rate, No Enables 8-VSSOP -40 to 125 | Texas Instruments | SN65HVD1471DGK vs SN65HVD71DGKR |