Drivers And Interfaces
SN65HVD1780QDRQ1
Texas Instruments
Description: Automotive Fault-Protected RS-485 Transceivers with 3.3-V to 5-V Operation 8-SOIC -40 to 125

Overview of SN65HVD1780QDRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
SN65HVD1780QDRQ1 Texas Instruments Automotive Fault-Protected RS-485 Transceivers with 3.3-V to 5-V Operation 8-SOIC -40 to 125

Price & Stock for SN65HVD1780QDRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9035
Newark Rs-485 Txrx, 115Kbps, Soic-8, Device Type:Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3.15V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD1780QDRQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $7.6300
  • 10 $7.3000
  • 25 $6.9300
  • 50 $6.6300
  • 100 $6.3500
  • 250 $6.1400
  • 500 $6.0000
  • 1,000 $5.9000
$5.9000 / $7.6300 Buy Now
DISTI # 296-43744-1-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4505
In Stock
  • 1 $6.3800
  • 10 $4.7240
  • 25 $4.3116
  • 100 $3.8575
  • 250 $3.6409
  • 500 $3.5103
  • 1,000 $3.4028
  • 2,500 $3.2893
$3.2893 / $6.3800 Buy Now
DISTI # 595-SN65HVD1780QDRQ1
Mouser Electronics RS-485 Interface IC Automotive Fault-Protected RS-485 Transceivers with 3.3-V to 5-V Operation 8-SOIC -40 to 125 RoHS: Compliant 5363
  • 1 $4.7700
  • 10 $4.2200
  • 100 $3.8300
  • 250 $3.7200
  • 500 $3.5100
  • 1,000 $3.2200
  • 2,500 $3.1200
$3.1200 / $4.7700 Buy Now
Ameya Holding Limited IC TXRX RS485 FAULT-PROT 8-SOIC 28408
RFQ
DISTI # C1S746207607458
Chip1Stop Drivers, Receivers, and Transceivers 2500
  • 2,500 $3.0750
$3.0750 Buy Now
DISTI # C1S746204056486
Chip1Stop Drivers, Receivers, and Transceivers RoHS: Compliant 2000
  • 1 $3.9400
  • 10 $3.2870
  • 25 $3.2550
  • 100 $3.1210
  • 250 $3.1160
  • 500 $3.1110
  • 1,000 $3.1060
$3.1060 / $3.9400 Buy Now
Win Source Electronics IC TRANSCEIVER HALF 1/1 8SOIC 2600
  • 1 $58.2090
  • 3 $47.7620
  • 4 $46.2690
  • 5 $44.7770
  • 6 $43.2840
  • 8 $38.8060
$38.8060 / $58.2090 Buy Now

CAD Models for SN65HVD1780QDRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65HVD1780QDRQ1 by Texas Instruments

SN65HVD1780QDRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
200 ns
Receiver Number of Bits
1
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
3.15 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2000 ns
Width
3.9 mm
Want to compare parts?
  1. SN65HVD1780QDRQ1
    Texas Instruments
    Automotive Fault-Protected RS-485 Transceivers with 3.3-V to 5-V Operation 8-SOIC -40 to 125
    VS

Alternate Parts for SN65HVD1780QDRQ1

This table gives cross-reference parts and alternative options found for SN65HVD1780QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1780QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65HVD1780DG4 70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 Texas Instruments SN65HVD1780QDRQ1 vs SN65HVD1780DG4
SN65HVD1780DRG4 70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 Texas Instruments SN65HVD1780QDRQ1 vs SN65HVD1780DRG4
SN65HVD1780D 70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 Texas Instruments SN65HVD1780QDRQ1 vs SN65HVD1780D
SN65HVD1780DR 70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 Texas Instruments SN65HVD1780QDRQ1 vs SN65HVD1780DR
Part Number Description Manufacturer Compare
SN65HVD1780DR 70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 Texas Instruments SN65HVD1780QDRQ1 vs SN65HVD1780DR
SN65HVD1780P 70-V Fault-Protected RS-485 Transceiver 8-PDIP -40 to 105 Texas Instruments SN65HVD1780QDRQ1 vs SN65HVD1780P
SN65HVD1780DRG4 70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 Texas Instruments SN65HVD1780QDRQ1 vs SN65HVD1780DRG4
SN65HVD1780DG4 70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 Texas Instruments SN65HVD1780QDRQ1 vs SN65HVD1780DG4
SN65HVD1780D 70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 Texas Instruments SN65HVD1780QDRQ1 vs SN65HVD1780D

Related Parts for SN65HVD1780QDRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD1780QDRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD1780QDRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65HVD1780QDRQ1 would you like to use for your alert(s)?
  • Please alert me when SN65HVD1780QDRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65HVD1780QDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD1780QDRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65HVD1780QDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD1780QDRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD1780QDRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: