-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70-V Fault-Protected RS-485 Transceivers 8-PDIP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD1781P by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD1781P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD1781P
Texas Instruments
70-V Fault-Protected RS-485 Transceivers 8-PDIP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.8 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3.15 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 200 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN65HVD1781P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1781P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM4852AR-REEL | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8, Line Driver or Receiver | SN65HVD1781P vs ADM4852AR-REEL |
ADM4852ARZ-REEL7 | Analog Devices Inc | $2.6659 | 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps) | SN65HVD1781P vs ADM4852ARZ-REEL7 |
SN65HVD1792D | Texas Instruments | $2.2866 | 70-V Fault-Protected RS-485 Transceivers Full-Duplex with -20 to +25 common mode 14-SOIC -40 to 105 | SN65HVD1781P vs SN65HVD1792D |
SN65HVD1781DG4 | Texas Instruments | $4.4711 | 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 | SN65HVD1781P vs SN65HVD1781DG4 |
SN65HVD1786DG4 | Texas Instruments | Check for Price | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | SN65HVD1781P vs SN65HVD1786DG4 |
ADM4852ARZ | Analog Devices Inc | $2.8213 | 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps) | SN65HVD1781P vs ADM4852ARZ |
SN65HVD1781DRG4 | Texas Instruments | Check for Price | 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 | SN65HVD1781P vs SN65HVD1781DRG4 |
SN65HVD1781D | Texas Instruments | $4.5251 | 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 | SN65HVD1781P vs SN65HVD1781D |
SN65HVD1792TDEP | Texas Instruments | Check for Price | Fault-Protected RS-485 Transceiver With Extended Common-Mode Range 14-SOIC -40 to 105 | SN65HVD1781P vs SN65HVD1792TDEP |
SN65HVD1786D | Texas Instruments | $2.1412 | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | SN65HVD1781P vs SN65HVD1786D |