-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V CAN Transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD232D by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 104 |
|
RFQ | ||
DISTI #
SN65HVD232D
|
TME | IC: interface, transceiver, 1Mbps, 3÷3.6VDC, SO8, -40÷125°C, tube Min Qty: 1 | 15839 |
|
$1.2900 / $1.9900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-SN65HVD232D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 25083 |
|
RFQ | |
DISTI #
SN65HVD232D
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 180 |
|
$1.2000 / $2.8200 | Buy Now |
|
LCSC | 1Mbps CANtransceiver SOIC-8 CAN Transceivers ROHS | 260 |
|
$0.4905 / $0.9687 | Buy Now |
|
Win Source Electronics | 3.3-V CAN TRANSCEIVERS | IC CAN TRANSCEIVER 3.3V 8-SOIC | 30000 |
|
$0.3273 / $0.4227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD232D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD232D
Texas Instruments
3.3 V CAN Transceiver 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.017 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD232D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD232D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD232DR | Texas Instruments | $0.9784 | 3.3 V CAN Transceiver 8-SOIC -40 to 85 | SN65HVD232D vs SN65HVD232DR |
The maximum cable length supported by the SN65HVD232D is dependent on the baud rate and the type of cable used. As a general guideline, the maximum cable length is around 100 meters at 9600 bps and 10 meters at 115200 bps.
To ensure reliable communication over long distances, it is recommended to use a high-quality cable with proper shielding, terminate the cable correctly, and use a repeater or a signal conditioner if necessary. Additionally, adjusting the transmitter output voltage and the receiver input threshold can also help improve signal quality.
Yes, the SN65HVD232D can be used in a multi-point configuration, but it requires a common ground connection between all devices. The device can support up to 32 transceivers on a single bus, but the maximum number of devices that can be connected depends on the bus capacitance and the signal quality.
To protect the SN65HVD232D from ESD, it is recommended to use ESD protection devices such as TVS diodes or ESD arrays on the bus lines. Additionally, handling the device by its package and not its pins, using an anti-static wrist strap, and storing the device in an anti-static bag can also help prevent ESD damage.
The maximum operating temperature range of the SN65HVD232D is -40°C to 85°C. However, the device can be operated at temperatures above 85°C with reduced performance and reliability.