-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V CAN Transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD232DR by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD232DRG4 | Texas Instruments | 3.3 V CAN Transceiver 8-SOIC -40 to 85 | |
SN65HVD232DR | Texas Instruments | 3.3 V CAN Transceiver 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN65HVD232DR
|
TME | IC: interface, transceiver, 1Mbps, 3÷3.6VDC, SO8, -40÷85°C Min Qty: 1 | 26236 |
|
$1.2600 / $2.0500 | Buy Now |
|
Ameya Holding Limited | IC: interface, transceiver, 1Mbps, 3÷3.6VDC, SO8, -40÷85°C | 166210 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-SN65HVD232DR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30052 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9997 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 11896 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 20 |
|
RFQ | |
DISTI #
C1S746204114984
|
Chip1Stop | Interface Controllers RoHS: Compliant pbFree: Yes Container: Cut Tape | 9988 |
|
$0.9460 / $1.4200 | Buy Now |
|
CHIPMALL.COM LIMITED | 1Mbps CANtransceiver SOIC-8 CAN Transceivers ROHS | 8952 |
|
$0.2831 / $0.4693 | Buy Now |
|
LCSC | 1Mbps CANtransceiver SOIC-8 CAN Transceivers ROHS | 9170 |
|
$0.2949 / $0.4888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD232DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD232DR
Texas Instruments
3.3 V CAN Transceiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.017 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD232DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD232DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD232D | Texas Instruments | $1.3891 | 3.3 V CAN Transceiver 8-SOIC -40 to 85 | SN65HVD232DR vs SN65HVD232D |
SN65HVD232DRG4 | Texas Instruments | Check for Price | 3.3 V CAN Transceiver 8-SOIC -40 to 85 | SN65HVD232DR vs SN65HVD232DRG4 |