Part Details for SN65HVD233 by Texas Instruments
Overview of SN65HVD233 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65HVD233
SN65HVD233 CAD Models
Resources and Additional Insights for SN65HVD233
Reference Designs related to SN65HVD233
-
Harsh Environment Acquisition Terminal (HEAT) EVM Platform for High Temperature Applications
The HEATEVM is a MCM intended to provide a high temperature platform for signal conditioning and processor evaluation. The module consists of a complete chain of components designed to withstand extreme operating temperatures up to 200 °C. The PCB is made with polymide material also suited for these extreme temperatures.
-
PMP5270 针对 PoE 应用的 3 类隔离型反激 (15V/0.72A)
用于 3 类 POE 应用提供 15V/0.72A 输出的低成本隔离型非同步反激式转换器。PMP5270 接受介于 36 至 57Vac 之间的输入电压。此设计使用 TPS23753A IEEE 802.3-2005 PoE PD 和 PWM 控制器。
-
Non-Isolated Bi-Directional Converter Reference Design for Battery Charging Applications
TIDA-00653 is a non-isolated 48 to 12-V bi-directional converter reference design for 48V battery applications enabled by the UCD3138 digital power controller. The design has the flexibility to work in either a ZVS transition-mode topology to optimize light-load efficiency: or a hard-switching topology for a simple system design. The bi-directional converter features auto-phase shedding: offset for light-load: and adaptive dead-time optimization for compounding efficiency gains greater than 96%. Due to the significant efficiency improvements: heat loss is reduced and no air or liquid cooling are needed automotive applications. Additionally: the use of the UCD3138 high-control frequency controller and hardware-based state machine enable a small form factor and frees the system CPU for other functions such as battery management.
-
PMP10407 具有快速负载瞬态响应的通用交流输入、5V/10A/50W PSR 反激电源参考设计
PMP10407 is a quasi-resonant Flyback power suppy based on the UCC28730 primary side regulation (PSR) controller demonstrating the use of wake up device UCC24650 to achieve rapid load transient response from light load condition when the system is under low frequency operation. The elimination of