-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35967-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6641 In Stock |
|
$1.5410 / $3.1900 | Buy Now |
DISTI #
595-SN65HVD233DR
|
Mouser Electronics | CAN Interface IC Standby Mode Loop-back RoHS: Compliant | 28421 |
|
$1.5400 / $3.1900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 783 |
|
$1.0102 / $2.4640 | Buy Now |
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PDSO8 | 626 |
|
$1.4300 / $3.3000 | Buy Now |
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PDSO8 | 73 |
|
$2.3116 / $3.4674 | Buy Now |
DISTI #
SN65HVD233DR
|
TME | IC: interface, transceiver, 1Mbps, 3÷3.6VDC, SO8, -40÷125°C Min Qty: 1 | 0 |
|
$2.2400 / $3.3600 | RFQ |
|
Ameya Holding Limited | SN65HVD Series 3 to 3.6 V 1 Mb/s 200 uA CAN Transceiver - SOIC-8 | 2466 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 306 |
|
RFQ | |
|
Chip1Cloud | IC CAN TRANSCEIVER 3.3V 8-SOIC | 261689 |
|
RFQ | |
|
LCSC | 1Mbps Transceiver SOIC-8 CAN Transceivers ROHS | 12769 |
|
$0.6904 / $1.2289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD233DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD233DR
Texas Instruments
3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD233DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD233DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD233DRG4 | 3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233DR vs SN65HVD233DRG4 |
SN65HVD233MDREP | Enhanced Product 3.3-V CAN Tranceiver 8-SOIC -55 to 125 | Texas Instruments | SN65HVD233DR vs SN65HVD233MDREP |
SN65HVD233HD | High Temperature 3.3-V CAN Transceiver 8-SOIC -55 to 175 | Texas Instruments | SN65HVD233DR vs SN65HVD233HD |
SN65HVD233QDRQ1 | 3.3-V Automotive CAN Bus Transceivers 8-SOIC -40 to 125 | Texas Instruments | SN65HVD233DR vs SN65HVD233QDRQ1 |