-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 3.3-V CAN Tranceiver 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3124682
|
Farnell | CAN TRANSCEIVER, 1MBPS, 1DR/1RX, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 256 |
|
$7.3604 / $11.0849 | Buy Now |
DISTI #
3124682RL
|
Farnell | CAN TRANSCEIVER, 1MBPS, 1DR/1RX, SOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 256 |
|
$7.3604 / $9.3620 | Buy Now |
|
Ameya Holding Limited | IC EP CAN TRANSCEIVER 3.3V 8SOIC | 48212 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Win Source Electronics | 3.3-V CAN TRANSCEIVER | IC EP CAN TRANSCEIVER 3.3V 8SOIC | 2800 |
|
$5.9453 / $8.9179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD233MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD233MDREP
Texas Instruments
Enhanced Product 3.3-V CAN Tranceiver 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for SN65HVD233MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD233MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD233HD | Texas Instruments | $69.7240 | High Temperature 3.3-V CAN Transceiver 8-SOIC -55 to 175 | SN65HVD233MDREP vs SN65HVD233HD |
SN65HVD233DR | Texas Instruments | $1.7040 | 3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125 | SN65HVD233MDREP vs SN65HVD233DR |
V62/09611-01XE | Texas Instruments | Check for Price | Enhanced Product 3.3-V CAN Tranceiver 8-SOIC -55 to 125 | SN65HVD233MDREP vs V62/09611-01XE |
SN65HVD233QDRQ1 | Texas Instruments | $1.6683 | 3.3-V Automotive CAN Bus Transceivers 8-SOIC -40 to 125 | SN65HVD233MDREP vs SN65HVD233QDRQ1 |