-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V CAN with Standby Mode, Autobaud Loop-back 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1029 |
|
RFQ | ||
|
Ameya Holding Limited | IC CAN TRANSCEIVER 3.3V 8-SOIC | 1236 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4487 |
|
RFQ | |
DISTI #
C1S746200993152
|
Chip1Stop | CAN 1Mbps Sleep/Standby 3.3V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2442 |
|
$1.4500 / $2.3200 | Buy Now |
|
LCSC | 1Mbps CANtransceiver SOIC-8 CAN Transceivers ROHS | 171 |
|
$1.6294 / $2.6387 | Buy Now |
|
Win Source Electronics | IC CAN TRANSCEIVER 3.3V 8-SOIC | 9900 |
|
$1.6244 / $2.4365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD235DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD235DR
Texas Instruments
3.3V CAN with Standby Mode, Autobaud Loop-back 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD235DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD235DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD235DG4 | Texas Instruments | Check for Price | 3.3V CAN with Standby Mode, Autobaud Loop-back 8-SOIC -40 to 125 | SN65HVD235DR vs SN65HVD235DG4 |
SN65HVD235DRG4 | Texas Instruments | Check for Price | 3.3V CAN with Standby Mode, Autobaud Loop-back 8-SOIC -40 to 125 | SN65HVD235DR vs SN65HVD235DRG4 |