Drivers And Interfaces
SN65HVD72DR
Texas Instruments
Description: 3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125

Overview of SN65HVD72DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Financial Technology (Fintech) Automotive

Price & Stock for SN65HVD72DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 17AH9319
Newark Rs422/Rs485 Txrx, 250Kbps, Soic-8, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Soic, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD72DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.9200
  • 10 $3.7500
  • 25 $3.5600
  • 50 $3.4100
  • 100 $3.2600
  • 250 $3.1500
  • 500 $3.0800
  • 1,000 $3.0300
$3.0300 / $3.9200 Buy Now
DISTI # 296-39179-1-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 12841
In Stock
  • 1 $2.9500
  • 10 $2.6490
  • 25 $2.5044
  • 100 $2.1704
  • 250 $2.0591
  • 500 $1.8476
  • 1,000 $1.5582
  • 2,500 $1.4803
  • 5,000 $1.4247
$1.4247 / $2.9500 Buy Now
DISTI # 595-SN65HVD72DR
Mouser Electronics RS-485 Interface IC 3.3V-Supply RS-485 RoHS: Compliant 24468
  • 1 $2.9500
  • 10 $2.5100
  • 100 $2.1700
  • 250 $2.0600
  • 500 $1.8500
  • 1,000 $1.5600
  • 2,500 $1.4800
  • 5,000 $1.4200
$1.4200 / $2.9500 Buy Now
DISTI # SN65HVD72DR
TME IC: interface, transceiver, half duplex,RS485, 250kbps, SO8 Min Qty: 1 0
  • 1 $2.9400
  • 5 $2.6500
  • 25 $2.3400
  • 100 $2.1000
  • 500 $2.0900
$2.0900 / $2.9400 RFQ
Chip 1 Exchange INSTOCK 5000
RFQ
DISTI # C1S746203957984
Chip1Stop Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2258
  • 1 $2.3900
  • 10 $1.8200
  • 50 $1.6900
  • 100 $1.6100
  • 200 $1.6000
  • 500 $1.3000
$1.3000 / $2.3900 Buy Now
LCSC Transceiver 250Kbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS 12457
  • 1 $0.3351
  • 10 $0.2641
  • 30 $0.2294
  • 100 $0.1958
  • 500 $0.1869
  • 1,000 $0.1824
$0.1824 / $0.3351 Buy Now
Win Source Electronics IC TXRX RS485 3.3V ESD 8SOIC 100000
  • 185 $0.2710
  • 450 $0.2230
  • 695 $0.2160
  • 960 $0.2090
  • 1,240 $0.2020
  • 1,660 $0.1810
$0.1810 / $0.2710 Buy Now

CAD Models for SN65HVD72DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65HVD72DR by Texas Instruments

SN65HVD72DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.008 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
100 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
0.95 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
1000 ns
Width
3.9 mm
Want to compare parts?
  1. SN65HVD72DR
    Texas Instruments
    3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125
    VS

Related Parts for SN65HVD72DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD72DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD72DR by Texas Instruments

  • Please alert me when SN65HVD72DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65HVD72DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD72DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65HVD72DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD72DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD72DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: