-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD72DRBR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN65HVD72DRBR
|
TME | IC: interface, transceiver, half duplex,RS485, 250kbps, SON8 Min Qty: 1 | 239 |
|
$1.6200 / $2.8300 | Buy Now |
|
NexGen Digital | 8998 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 400 |
|
RFQ | |
|
LCSC | Transceiver 250Kbps SON-8(3x3) RS-485 / RS-422 ICs ROHS | 1642 |
|
$0.9605 / $1.7062 | Buy Now |
|
Vyrian | Interface ICs | 11928 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SON | 19820 |
|
$0.8392 / $1.0839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD72DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD72DRBR
Texas Instruments
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 100 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN65HVD72DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD72DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD72DRBT | Texas Instruments | $1.8763 | 3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SON -40 to 125 | SN65HVD72DRBR vs SN65HVD72DRBT |
The maximum cable length supported by the SN65HVD72DRBR is dependent on the baud rate and the type of cable used. As a general guideline, the maximum cable length for a 100 Mbps connection is around 100 meters, while for a 10 Mbps connection, it can be up to 500 meters.
To ensure EMC with the SN65HVD72DRBR, it is recommended to follow proper PCB layout and design guidelines, use shielding and grounding techniques, and ensure that the device is properly decoupled and filtered.
The recommended operating temperature range for the SN65HVD72DRBR is -40°C to 85°C. However, it is recommended to check the datasheet for specific temperature ratings for the device.
Yes, the SN65HVD72DRBR can be used in a redundant or fault-tolerant system. The device has built-in features such as automatic polarity detection and correction, which can help ensure reliable operation in redundant systems.
To troubleshoot issues with the SN65HVD72DRBR, it is recommended to check the device's datasheet, application notes, and user guides. Additionally, using oscilloscopes and logic analyzers can help identify signal integrity issues. It is also recommended to consult with Texas Instruments' technical support team for further assistance.