-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V CAN Transceiver With I/O Level Shifting and Supply Optimization 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4886
|
Newark | Can Transceiver, 1Mbps, 5.25V, Soic-8, Ic Interface Type:-, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVDA540QDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2464 |
|
$1.8200 / $3.4400 | Buy Now |
DISTI #
296-24822-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3657 In Stock |
|
$1.5992 / $3.3100 | Buy Now |
DISTI #
595-SN65HVDA540QDR
|
Mouser Electronics | CAN Interface IC 5V CAN Xcvr w/ I/O Lev Shift & Sply Opt RoHS: Compliant | 1926 |
|
$1.5700 / $3.2800 | Buy Now |
DISTI #
69203504
|
Verical | CAN 1Mbps Standby 5V Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2303 | Americas - 1678 |
|
$1.5860 / $3.2340 | Buy Now |
|
Bristol Electronics | 2188 |
|
RFQ | ||
|
Ameya Holding Limited | IC TXRX CAN 5V 8SOIC | 37373 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER HALF 1/1 8SOIC | 139 |
|
$2.2032 / $2.5321 | Buy Now |
|
LCSC | 1Mbps Transceiver SOIC-8 CAN Transceivers ROHS | 139 |
|
$2.2482 / $2.5838 | Buy Now |
|
Win Source Electronics | IC TXRX CAN 5V 8SOIC | 31140 |
|
$8.7320 / $13.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVDA540QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVDA540QDR
Texas Instruments
5-V CAN Transceiver With I/O Level Shifting and Supply Optimization 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | BIDIRECTIONAL | |
Family | 54 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |