-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Differential Line Driver And Receiver Pair 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9059
|
Newark | Ic, Line Driver, Diff, Pdip8, Device Type:Line, Ic Interface Type:Rs485, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Dip, No. Of Pins:30Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC179P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8300 / $5.0300 | Buy Now |
DISTI #
2156-SN65LBC179P-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3225 In Stock |
|
$2.7200 | Buy Now |
DISTI #
296-9728-5-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
120 In Stock |
|
$3.7184 / $5.0500 | Buy Now |
DISTI #
595-SN65LBC179P
|
Mouser Electronics | RS-485 Interface IC LP Diff Pairs RoHS: Compliant | 6 |
|
$3.3600 / $4.5400 | Buy Now |
DISTI #
V99:2348_07321250
|
Arrow Electronics | Single Transmitter/Receiver RS-485 8-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 1736 | Americas - 105 |
|
$2.5130 / $2.9410 | Buy Now |
DISTI #
53398655
|
Verical | Single Transmitter/Receiver RS-485 8-Pin PDIP Tube Min Qty: 3 Package Multiple: 1 Date Code: 1736 | Americas - 105 |
|
$2.5130 / $2.9410 | Buy Now |
|
Rochester Electronics | SN65LBC179 Low-Power Differential Line Driver And Receiver Pair RoHS: Compliant Status: Active Min Qty: 1 | 3225 |
|
$2.3400 / $2.7500 | Buy Now |
|
Ameya Holding Limited | SN65LBC179P 10Mbit/s 线路收发器, ISO 8482接口, 差分接收器信号, 5 V, 8针 PDIP封装 | 3518 |
|
RFQ | |
|
Chip1Cloud | IC DIFF LINE DRVR/RCVR 8-DIP | 18000 |
|
RFQ | |
DISTI #
3118775
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0599 / $4.8734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC179P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC179P
Texas Instruments
Low-Power Differential Line Driver And Receiver Pair 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; ISO 8482 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.1 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 18 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN65LBC179P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC179P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC490IN8#PBF | Differential Driver and Receiver Pair | Analog Devices Inc | SN65LBC179P vs LTC490IN8#PBF |