Drivers And Interfaces
SN65LBC180RSAT
Texas Instruments
Description: Low-Power Differential Line Driver And Receiver Pair 16-QFN -40 to 85

Overview of SN65LBC180RSAT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN65LBC180RSAT Texas Instruments Low-Power Differential Line Driver And Receiver Pair 16-QFN -40 to 85

Price & Stock for SN65LBC180RSAT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   603
RFQ
Win Source Electronics LOW-POWER RS-485 LINE DRIVER AND RECEIVER PAIRS 5100
  • 2 $31.7940
  • 4 $26.0870
  • 6 $25.2720
  • 9 $24.4570
  • 11 $23.6420
  • 15 $21.1960
$21.1960 / $31.7940 Buy Now

CAD Models for SN65LBC180RSAT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65LBC180RSAT by Texas Instruments

SN65LBC180RSAT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
GREEN, PLASTIC, QFN-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.0001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485; ISO 8482
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.1 V
Output Characteristics
3-STATE
Output Low Current-Max
0.008 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
33 ns
Receiver Number of Bits
1
Seated Height-Max
1 mm
Supply Current-Max
4 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
18 ns
Width
4 mm
Want to compare parts?
  1. SN65LBC180RSAT
    Texas Instruments
    Low-Power Differential Line Driver And Receiver Pair 16-QFN -40 to 85
    VS

Alternate Parts for SN65LBC180RSAT

This table gives cross-reference parts and alternative options found for SN65LBC180RSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC180RSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LBC180RSATG4 Low-Power Differential Line Driver And Receiver Pair 16-QFN -40 to 85 Texas Instruments SN65LBC180RSAT vs SN65LBC180RSATG4
SN65LBC180RSA LINE TRANSCEIVER, PQCC16, PLASTIC, QFN-16 Texas Instruments SN65LBC180RSAT vs SN65LBC180RSA
SN65LBC180RSARG4 LINE TRANSCEIVER, PQCC16, GREEN, PLASTIC, QFN-16 Texas Instruments SN65LBC180RSAT vs SN65LBC180RSARG4
SN65LBC180RSAR Low-Power Differential Line Driver And Receiver Pair 16-QFN -40 to 85 Texas Instruments SN65LBC180RSAT vs SN65LBC180RSAR
Part Number Description Manufacturer Compare
SN65LBC180RSATG4 Low-Power Differential Line Driver And Receiver Pair 16-QFN -40 to 85 Texas Instruments SN65LBC180RSAT vs SN65LBC180RSATG4
ADM489ARUZ-REEL 5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE) Analog Devices Inc SN65LBC180RSAT vs ADM489ARUZ-REEL
SN65LBC180RSAR Low-Power Differential Line Driver And Receiver Pair 16-QFN -40 to 85 Texas Instruments SN65LBC180RSAT vs SN65LBC180RSAR
ADM489ARU 5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE) Analog Devices Inc SN65LBC180RSAT vs ADM489ARU
ADM489ARUZ 5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE) Analog Devices Inc SN65LBC180RSAT vs ADM489ARUZ
SN75LBC180RSAR IC LINE TRANSCEIVER, PQCC16, GREEN, PLASTIC, QFN-16, Line Driver or Receiver Texas Instruments SN65LBC180RSAT vs SN75LBC180RSAR
SN65LBC180RSA LINE TRANSCEIVER, PQCC16, PLASTIC, QFN-16 Texas Instruments SN65LBC180RSAT vs SN65LBC180RSA
ADM489ARU-REEL IC LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16, Line Driver or Receiver Analog Devices Inc SN65LBC180RSAT vs ADM489ARU-REEL
SN75LBC180RSA LINE TRANSCEIVER, PQCC16, PLASTIC, QFN-16 Texas Instruments SN65LBC180RSAT vs SN75LBC180RSA
SN65LBC180RSARG4 LINE TRANSCEIVER, PQCC16, GREEN, PLASTIC, QFN-16 Texas Instruments SN65LBC180RSAT vs SN65LBC180RSARG4

Related Parts for SN65LBC180RSAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LBC180RSAT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LBC180RSAT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LBC180RSAT would you like to use for your alert(s)?
  • Please alert me when SN65LBC180RSAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LBC180RSAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LBC180RSAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LBC180RSAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LBC180RSAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LBC180RSAT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: