Drivers And Interfaces
SN65LVDM179DGK
Texas Instruments
Description: Full-duplex LVDM transceiver 8-VSSOP -40 to 85

Overview of SN65LVDM179DGK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging

Price & Stock for SN65LVDM179DGK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-6904-5-ND
DigiKey IC TRANSCEIVER FULL 1/1 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 306
In Stock
  • 1 $4.6500
  • 10 $3.4090
  • 80 $2.8024
  • 160 $2.6669
  • 320 $2.5554
  • 560 $2.4799
  • 1,040 $2.4091
  • 2,560 $2.3258
$2.3258 / $4.6500 Buy Now
DISTI # 595-SN65LVDM179DGK
Mouser Electronics LVDS Interface IC Low C Diff RoHS: Compliant 400
  • 1 $4.4700
  • 10 $3.9500
  • 80 $3.2800
  • 240 $2.7600
  • 560 $2.6800
  • 1,040 $2.2800
  • 2,560 $2.1800
$2.1800 / $4.4700 Buy Now

CAD Models for SN65LVDM179DGK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65LVDM179DGK by Texas Instruments

SN65LVDM179DGK
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.25 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.008 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
4.5 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Current-Max
15 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2.7 ns
Width
3 mm
Want to compare parts?
  1. SN65LVDM179DGK
    Texas Instruments
    Full-duplex LVDM transceiver 8-VSSOP -40 to 85
    VS

Alternate Parts for SN65LVDM179DGK

This table gives cross-reference parts and alternative options found for SN65LVDM179DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDM179DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LVDM179DGKRG4 LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments SN65LVDM179DGK vs SN65LVDM179DGKRG4
SN65LVDM179DGKR Full-duplex LVDM transceiver 8-VSSOP -40 to 85 Texas Instruments SN65LVDM179DGK vs SN65LVDM179DGKR
Part Number Description Manufacturer Compare
SN65LVDM179DR Full-duplex LVDM transceiver 8-SOIC -40 to 85 Texas Instruments SN65LVDM179DGK vs SN65LVDM179DR
SN65LVDM179DGKR Full-duplex LVDM transceiver 8-VSSOP -40 to 85 Texas Instruments SN65LVDM179DGK vs SN65LVDM179DGKR
SN65LVDM179DRG4 Full-duplex LVDM transceiver 8-SOIC -40 to 85 Texas Instruments SN65LVDM179DGK vs SN65LVDM179DRG4
SN65LVDM179DG4 Full-duplex LVDM transceiver 8-SOIC -40 to 85 Texas Instruments SN65LVDM179DGK vs SN65LVDM179DG4

Related Parts for SN65LVDM179DGK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVDM179DGK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVDM179DGK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LVDM179DGK would you like to use for your alert(s)?
  • Please alert me when SN65LVDM179DGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LVDM179DGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVDM179DGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LVDM179DGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVDM179DGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVDM179DGK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: