-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full-duplex LVDM transceiver 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDM180DR | Texas Instruments | Full-duplex LVDM transceiver 14-SOIC -40 to 85 | |
SN65LVDM180D | Texas Instruments | Full-duplex LVDM transceiver 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDM180D-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15639 In Stock |
|
$2.2200 | Buy Now |
DISTI #
296-1420-5-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
65 In Stock |
|
$2.1399 / $4.3100 | Buy Now |
DISTI #
595-SN65LVDM180D
|
Mouser Electronics | LVDS Interface IC Low C Diff RoHS: Compliant | 373 |
|
$2.0400 / $3.2800 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 63 |
|
$3.0400 / $4.5600 | Buy Now | |
|
Quest Components | 38 |
|
$3.4092 / $5.1138 | Buy Now | |
|
Quest Components | 14 |
|
$2.9260 / $3.9900 | Buy Now | |
|
Rochester Electronics | SN65LVDM180 Full-duplex LVDM transceiver RoHS: Compliant Status: Active Min Qty: 1 | 170 |
|
$1.9000 / $2.2300 | Buy Now |
DISTI #
C1S746204864061
|
Chip1Stop | Interface Controllers RoHS: Compliant pbFree: Yes | 19 |
|
$2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDM180D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDM180D
Texas Instruments
Full-duplex LVDM transceiver 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.7 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDM180D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDM180D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDM180DG4 | Full-Duplex LVDM Transceiver 14-SOIC -40 to 85 | Texas Instruments | SN65LVDM180D vs SN65LVDM180DG4 |
SN65LVDM180DRG4 | Full-duplex LVDM transceiver 14-SOIC -40 to 85 | Texas Instruments | SN65LVDM180D vs SN65LVDM180DRG4 |