There are no models available for this part yet.
Overview of SN65LVDS16DRFT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS16DRFT | Texas Instruments | 2.5-V/3.3-V Oscillator Gain Stage/Buffer with Enable 8-WSON -40 to 85 |
Price & Stock for SN65LVDS16DRFT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS16DRFT-ND
|
DigiKey | IC REDRIVER 1CH 4GBPS 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
28150 In Stock |
|
$3.0400 | Buy Now | |
DISTI #
296-17441-1-ND
|
DigiKey | IC REDRIVER 1CH 4GBPS 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9176 / $5.7200 | Buy Now | |
DISTI #
595-SN65LVDS16DRFT
|
Mouser Electronics | LVDS Interface IC 2.5/3.3-V Oscillator Gain Stage/Buffer RoHS: Compliant | 29 |
|
$2.8200 / $5.6400 | Buy Now | |
Rochester Electronics | SN65LVDS16 2.5-V/3.3-V Oscillator Gain Stage/Buffer with Enable RoHS: Compliant Status: Active Min Qty: 1 | 28150 |
|
$2.6100 / $3.0700 | Buy Now | ||
Ameya Holding Limited | IC REDRIVER 1CH 4GBPS 8WSON | 23085 |
|
RFQ |
CAD Models for SN65LVDS16DRFT by Texas Instruments
Part Data Attributes for SN65LVDS16DRFT by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SON
|
Package Description
|
SON-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT ALSO OPERATES AT 3.3 V SUPPLY
|
Delay-Max
|
0.63 ns
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
PECL TO LVDS TRANSLATOR
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Latch or Register
|
NONE
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSSON
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max
|
48 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for SN65LVDS16DRFT
This table gives cross-reference parts and alternative options found for SN65LVDS16DRFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS16DRFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS16DRFTG4 | PECL TO LVDS TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 2 X 2 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | SN65LVDS16DRFT vs SN65LVDS16DRFTG4 |