Drivers And Interfaces
SN65LVDS305ZQER
Texas Instruments
Description: QVGA-HVGA 27-Bit Display Serial Interface Transmitter 80-BGA MICROSTAR JUNIOR -40 to 85

Overview of SN65LVDS305ZQER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65LVDS305ZQER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics SN65LVDS305 QVGA-HVGA 27-Bit Display Serial Interface Transmitter ' RoHS: Compliant Status: Obsolete Min Qty: 1 10683
  • 1 $2.2100
  • 25 $2.1600
  • 100 $2.0700
  • 500 $1.9900
  • 1,000 $1.8800
$1.8800 / $2.2100 Buy Now

CAD Models for SN65LVDS305ZQER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65LVDS305ZQER by Texas Instruments

SN65LVDS305ZQER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
BGA-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00002 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PBGA-B80
JESD-609 Code
e1
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA80,9X9,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
1 mm
Supply Current-Max
18.8 mA
Supply Voltage-Max
1.95 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Supply Voltage1-Max
1.95 V
Supply Voltage1-Min
1.65 V
Supply Voltage1-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. SN65LVDS305ZQER
    Texas Instruments
    QVGA-HVGA 27-Bit Display Serial Interface Transmitter 80-BGA MICROSTAR JUNIOR -40 to 85
    VS

Alternate Parts for SN65LVDS305ZQER

This table gives cross-reference parts and alternative options found for SN65LVDS305ZQER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS305ZQER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LVDS301ZQER Programmable 27-Bit Display Serial Interface Transmitter 80-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN65LVDS305ZQER vs SN65LVDS301ZQER
SN65LVDS305ZQE LINE DRIVER, PBGA80, 5 X 5 MM, PLASTIC, MICRO, BGA-80 Texas Instruments SN65LVDS305ZQER vs SN65LVDS305ZQE
SN65LVDS301ZQE Programmable 27-Bit Display Serial Interface Transmitter 80-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN65LVDS305ZQER vs SN65LVDS301ZQE
Part Number Description Manufacturer Compare
SN65LVDS305ZQE LINE DRIVER, PBGA80, 5 X 5 MM, PLASTIC, MICRO, BGA-80 Texas Instruments SN65LVDS305ZQER vs SN65LVDS305ZQE
SN65LVDS301ZQER Programmable 27-Bit Display Serial Interface Transmitter 80-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN65LVDS305ZQER vs SN65LVDS301ZQER
SN65LVDS301ZQE Programmable 27-Bit Display Serial Interface Transmitter 80-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN65LVDS305ZQER vs SN65LVDS301ZQE
SN65LVDS306ZQER QVGA-HVGA 27-Bit Display Serial Interface Receiver 80-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN65LVDS305ZQER vs SN65LVDS306ZQER

Related Parts for SN65LVDS305ZQER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVDS305ZQER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVDS305ZQER by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LVDS305ZQER would you like to use for your alert(s)?
  • Please alert me when SN65LVDS305ZQER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LVDS305ZQER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVDS305ZQER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LVDS305ZQER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVDS305ZQER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVDS305ZQER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: