-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal LVDS receiver 38-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS388ADBTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS388ADBTG4
Texas Instruments
Octal LVDS receiver 38-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP38,.25,20 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 8 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS388ADBTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS388ADBTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDT388ADBTRG4 | OCTAL LINE RECEIVER, PDSO38, GREEN, PLASTIC, SOP-38 | Texas Instruments | SN65LVDS388ADBTG4 vs SN65LVDT388ADBTRG4 |
SN75LVDT388DBTRG4 | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN65LVDS388ADBTG4 vs SN75LVDT388DBTRG4 |
SN75LVDS388DBTR | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN65LVDS388ADBTG4 vs SN75LVDS388DBTR |
SN75LVDS388DBT | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN65LVDS388ADBTG4 vs SN75LVDS388DBT |
SN75LVDT388ADBT | 250-Mbps octal LVDS receiver 38-TSSOP 0 to 70 | Texas Instruments | SN65LVDS388ADBTG4 vs SN75LVDT388ADBT |
SN65LVDS388DBTRG4 | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN65LVDS388ADBTG4 vs SN65LVDS388DBTRG4 |
SN75LVDS388DBTRG4 | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN65LVDS388ADBTG4 vs SN75LVDS388DBTRG4 |
SN75LVDT388DBTR | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN65LVDS388ADBTG4 vs SN75LVDT388DBTR |
SN65LVDS388DBTR | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Rochester Electronics LLC | SN65LVDS388ADBTG4 vs SN65LVDS388DBTR |
SN75LVDS388DBT | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Rochester Electronics LLC | SN65LVDS388ADBTG4 vs SN75LVDS388DBT |