-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-Mbps LVDS single high-speed receiver 10-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46446-1-ND
|
DigiKey | IC RECEIVER 0/1 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7261 In Stock |
|
$0.7253 / $1.6900 | Buy Now |
DISTI #
595-SN65LVDS4RSER
|
Mouser Electronics | LVDS Interface IC High-Spd Diff Line Driver/Receiver RoHS: Compliant | 13214 |
|
$0.6800 / $1.5100 | Buy Now |
|
Quest Components | 50 |
|
$1.2900 / $2.0640 | Buy Now | |
DISTI #
SN65LVDS4RSER
|
TME | IC: interface, line interface,line receiver, 500Mbps, LVDS, SMD Min Qty: 1 | 0 |
|
$0.9700 / $1.6200 | RFQ |
|
LCSC | UQFN-10(1.5x2) Buffers Drivers Receivers Transceivers ROHS | 31 |
|
$0.7047 / $1.0941 | Buy Now |
|
Win Source Electronics | 1.8-V HIGH-SPEED DIFFERENTIAL LINE RECEIVER | IC LINE RCVR DIFF SGL 10UQFN | 266100 |
|
$0.6030 / $0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS4RSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS4RSER
Texas Instruments
500-Mbps LVDS single high-speed receiver 10-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC10,.06X.08,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 2.5V | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.98 V | |
Supply Voltage1-Min | 1.62 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3.3 ns | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS4RSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS4RSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS4RSET | 500-Mbps LVDS single high-speed receiver 10-UQFN -40 to 85 | Texas Instruments | SN65LVDS4RSER vs SN65LVDS4RSET |