-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FlatLink™ low-voltage differential signal (LVDS) receiver 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37290-1-ND
|
DigiKey | IC RECEIVER 0/4 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7131 In Stock |
|
$3.3220 / $6.6200 | Buy Now |
DISTI #
595-SN65LVDS822RGZR
|
Mouser Electronics | LVDS Interface IC SN65LVDS822 FLATLINK LVDS RECEIVER RoHS: Compliant | 6931 |
|
$3.0800 / $5.5000 | Buy Now |
|
Ameya Holding Limited | IC RECEIVER LVDS 48VQFN | 25772 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
|
Chip1Cloud | FLATLINK LVDS RECEIVER | IC RECEIVER LVDS 48VQFN | 3200 |
|
RFQ | |
|
Win Source Electronics | FLATLINK LVDS RECEIVER | IC RECEIVER LVDS 48VQFN | 22170 |
|
$10.6720 / $16.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS822RGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS822RGZR
Texas Instruments
FlatLink™ low-voltage differential signal (LVDS) receiver 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00002 A | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 5 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 124 mA | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |