-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500-Mbps LVDS dial high speed differential driver 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7652
|
Newark | Diff Line Driver, 400Mbps, Vssop-8, Ic Interface Type:-, No. Of Drivers:2Drivers, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019), Device Type:Differential Line Driver, Driver Case Style:Vssop, Esd Hbm:8Kv, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS9638DGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0000 / $3.9400 | Buy Now |
DISTI #
296-12004-5-ND
|
DigiKey | IC DRIVER 2/0 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
574 In Stock |
|
$1.4104 / $2.9200 | Buy Now |
DISTI #
2156-SN65LVDS9638DGK-ND
|
DigiKey | IC DRIVER 2/0 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
240 In Stock |
|
$1.5800 | Buy Now |
DISTI #
595-SN65LVDS9638DGK
|
Mouser Electronics | LVDS Interface IC Dual HS Diff RoHS: Compliant | 133 |
|
$1.4100 / $2.8100 | Buy Now |
DISTI #
V99:2348_07321706
|
Arrow Electronics | LVDS Driver 400Mbps 0.454V 8-Pin VSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2020 | Americas - 164 |
|
$1.4000 / $1.9940 | Buy Now |
DISTI #
62185475
|
Verical | LVDS Driver 400Mbps 0.454V 8-Pin VSSOP Tube Min Qty: 5 Package Multiple: 1 Date Code: 2020 | Americas - 164 |
|
$1.4000 / $1.9940 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, TSSOP | 140 |
|
$1.8731 / $3.0375 | Buy Now |
|
Rochester Electronics | SN65LVDS9638 1500 Mbps LVDS Dial High Speed Differential Driver RoHS: Compliant Status: Active Min Qty: 1 | 240 |
|
$1.3500 / $1.5900 | Buy Now |
|
Ameya Holding Limited | IC DUAL HI-SP DIFF DRVR 8VSSOP | 49969 |
|
RFQ | |
|
Chip1Cloud | HIGH SPEED DIFFERENTIAL LINE DRIVERS | IC DUAL HI-SP DIFF DRVR 8VSSOP | 11000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS9638DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS9638DGK
Texas Instruments
1500-Mbps LVDS dial high speed differential driver 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.5 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS9638DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS9638DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS9638DGKRG4 | 1500-Mbps LVDS dial high speed differential driver 8-VSSOP -40 to 85 | Texas Instruments | SN65LVDS9638DGK vs SN65LVDS9638DGKRG4 |
SN65LVDS9638DGKG4 | 1500-Mbps LVDS dial high speed differential driver 8-VSSOP -40 to 85 | Texas Instruments | SN65LVDS9638DGK vs SN65LVDS9638DGKG4 |
SN65LVDS9638DGKR | 1500-Mbps LVDS dial high speed differential driver 8-VSSOP -40 to 85 | Texas Instruments | SN65LVDS9638DGK vs SN65LVDS9638DGKR |