Part Details for SN65LVDS9638DRG4 by Texas Instruments
Overview of SN65LVDS9638DRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SN65LVDS9638DRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Chip1Cloud | HIGH-SPEED DIFFERENTIAL LINE DRIVERS | 6870 |
|
RFQ |
Part Details for SN65LVDS9638DRG4
SN65LVDS9638DRG4 CAD Models
SN65LVDS9638DRG4 Part Data Attributes
|
SN65LVDS9638DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS9638DRG4
Texas Instruments
1500 Mbps LVDS Dial High Speed Differential Driver 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.5 ns | |
Width | 3.9 mm |
Alternate Parts for SN65LVDS9638DRG4
This table gives cross-reference parts and alternative options found for SN65LVDS9638DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS9638DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9637ACMX | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO8, SOP-8 | Rochester Electronics LLC | SN65LVDS9638DRG4 vs DS9637ACMX |
SN65LVDT34D | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9638DRG4 vs SN65LVDT34D |
DS9637ACM | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | SN65LVDS9638DRG4 vs DS9637ACM |
SN65LVDS9637IDGNR | DUAL LINE TRANSCEIVER, PDSO8 | Texas Instruments | SN65LVDS9638DRG4 vs SN65LVDS9637IDGNR |
PI90LV028AWE | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Diodes Incorporated | SN65LVDS9638DRG4 vs PI90LV028AWE |
ADA4932-2YCPZ | DUAL LINE DRIVER, QCC24 | Analog Devices Inc | SN65LVDS9638DRG4 vs ADA4932-2YCPZ |
DS90LV027AHM | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS9638DRG4 vs DS90LV027AHM |
SN75ALS191DE4 | LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN65LVDS9638DRG4 vs SN75ALS191DE4 |
PI90LV9637W | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, SOIC-8 | Pericom Semiconductor Corporation | SN65LVDS9638DRG4 vs PI90LV9637W |
SN65LVDS9637BD | Dual LVDS receiver with -2 to 4.4-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9638DRG4 vs SN65LVDS9637BD |