Part Details for SN65LVDT101D. by Texas Instruments
Overview of SN65LVDT101D. by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65LVDT101D.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0285
|
Newark | Logic Family/Base Number:-, Logic Device Type:Repeater, Translator, Logic Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Logic Ic Family:-, Logic Ic Base Number:-, Operating Temperature Max:85°Crohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDT101D. Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |