Part Details for SN65LVP20DRFR by Texas Instruments
Overview of SN65LVP20DRFR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65LVP20DRFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVP20DRFR-ND
|
DigiKey | IC LVPECL/LVDS REPEAT/XLATR 8SON Min Qty: 105 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
181550 In Stock |
|
$2.8600 | Buy Now |
DISTI #
SN65LVP20DRFR-ND
|
DigiKey | IC LVPECL/LVDS REPEAT/XLATR 8SON Min Qty: 105 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7330 | Buy Now |
DISTI #
595-SN65LVP20DRFR
|
Mouser Electronics | LVDS Interface IC 4-Gbps PECL to LVPECL Repeater RoHS: Compliant | 0 |
|
$2.6500 | Order Now |
|
Rochester Electronics | SN65LVP20 4-Gbps PECL to LVPECL Repeater RoHS: Compliant Status: Active Min Qty: 1 | 181550 |
|
$2.4500 / $2.8900 | Buy Now |
Part Details for SN65LVP20DRFR
SN65LVP20DRFR CAD Models
SN65LVP20DRFR Part Data Attributes
|
SN65LVP20DRFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVP20DRFR
Texas Instruments
4-Gbps PECL to LVPECL repeater 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 0.63 ns | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | PECL TO LVDS TRANSLATOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for SN65LVP20DRFR
This table gives cross-reference parts and alternative options found for SN65LVP20DRFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVP20DRFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVP20DRFRG4 | 4-Gbps PECL to LVPECL Repeater 8-WSON -40 to 85 | Texas Instruments | SN65LVP20DRFR vs SN65LVP20DRFRG4 |