Part Details for SN65LVPE502ARLLR by Texas Instruments
Overview of SN65LVPE502ARLLR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SN65LVPE502ARLLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVPE502ARLLR-ND
|
DigiKey | IC REDRIVER USB 3.0 2CH 24VQFN Min Qty: 98 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5784 In Stock |
|
$3.0900 | Buy Now |
DISTI #
296-40532-1-ND
|
DigiKey | IC REDRIVER USB 3.0 2CH 24VQFN Min Qty: 98 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.8733 | Buy Now |
DISTI #
595-SN65LVPE502ARLLR
|
Mouser Electronics | USB Interface IC Dual Channel USB3.0 Redriver/Equalizer RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | Dual Channel USB 3.0 Redriver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5784 |
|
$2.6500 / $3.1200 | Buy Now |
Part Details for SN65LVPE502ARLLR
SN65LVPE502ARLLR CAD Models
SN65LVPE502ARLLR Part Data Attributes
|
SN65LVPE502ARLLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVPE502ARLLR
Texas Instruments
1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12SQ,20/16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SN65LVPE502ARLLR
This table gives cross-reference parts and alternative options found for SN65LVPE502ARLLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVPE502ARLLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVPE502A1RGER | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | SN65LVPE502ARLLR vs SN65LVPE502A1RGER |
SN65LVPE502BRGER | 1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85 | Texas Instruments | SN65LVPE502ARLLR vs SN65LVPE502BRGER |
SN65LVPE502ARGER | 1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85 | Texas Instruments | SN65LVPE502ARLLR vs SN65LVPE502ARGER |
SN65LVPE502CPRGET | 1st generation dual channel USB 3.0 redriver with rotated package 24-VQFN 0 to 85 | Texas Instruments | SN65LVPE502ARLLR vs SN65LVPE502CPRGET |
HPA02232ARGER | 1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85 | Texas Instruments | SN65LVPE502ARLLR vs HPA02232ARGER |