-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-channel (half x4 lane) PCI Express Gen II redriver 42-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVPE504RUAR-ND
|
DigiKey | IC REDRIVER PCIE 4CH 42WQFN Min Qty: 42 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6692 In Stock |
|
$7.2100 | Buy Now |
DISTI #
296-27871-1-ND
|
DigiKey | IC REDRIVER PCIE 4CH 42WQFN Min Qty: 42 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5519 | Buy Now |
DISTI #
595-SN65LVPE504RUAR
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 4Ch PCI Exp Gen II Redriver/Equalizer RoHS: Compliant | 0 |
|
$6.4000 | Order Now |
DISTI #
76840194
|
Verical | LVDS Driver 5000Mbps 42-Pin WQFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 2940 |
|
$7.3589 / $10.5018 | Buy Now |
|
Rochester Electronics | SN65LVPE504 Quad Channel (Half x4 Lane) PCI Express Gen II Redriver RoHS: Compliant Status: Active Min Qty: 1 | 6692 |
|
$6.1900 / $7.2800 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER PCIE 4CH 42WQFN | 20646 |
|
RFQ | |
|
Chip1Cloud | Quad Channel (Half X4 Lane) PCIe Redriver/Equalizer | 43000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVPE504RUAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVPE504RUAR
Texas Instruments
4-channel (half x4 lane) PCI Express Gen II redriver 42-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | TQFN-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00003 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XQCC-N42 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.866 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.35 ns | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN65LVPE504RUAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVPE504RUAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9403EGJ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-32 | Maxim Integrated Products | SN65LVPE504RUAR vs MAX9403EGJ |
DS160PR421RUAT | PCIe® 4.0 16-Gbps 4-channel linear redrivers with integrated 2:1 mux 42-WQFN -40 to 85 | Texas Instruments | SN65LVPE504RUAR vs DS160PR421RUAT |
DS160PR412RUAT | PCIe® 4.0, 16-Gbps, 4-channel linear redrivers with integrated 1:2 demux 42-WQFN -40 to 85 | Texas Instruments | SN65LVPE504RUAR vs DS160PR412RUAT |
DS160PR421RUAR | PCIe® 4.0 16-Gbps 4-channel linear redrivers with integrated 2:1 mux 42-WQFN -40 to 85 | Texas Instruments | SN65LVPE504RUAR vs DS160PR421RUAR |