-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65MLVD200ADR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65MLVD200ADRG4 | Texas Instruments | Half-Duplex M-LVDS Transceiver 8-SOIC -40 to 85 | |
SN65MLVD200ADR | Texas Instruments | Half-Duplex M-LVDS Transceiver 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 247 |
|
RFQ | ||
DISTI #
SN65MLVD200ADR
|
TME | IC: interface, line interface,line receiver,line driver, M-LVDS Min Qty: 1 | 0 |
|
$1.6400 / $2.6300 | RFQ |
|
Ameya Holding Limited | IC M-LVDS LINE DVR/RCVR 8-SOIC | 177 |
|
RFQ | |
DISTI #
SN65MLVD200ADR
|
IBS Electronics | HALF-DUPLEX M-LVDS TRANSCEIVER 8-SOIC -40 TO 85 Min Qty: 224 Package Multiple: 1 | 2000 |
|
$1.4779 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-SN65MLVD200ADR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1061 |
|
RFQ | |
DISTI #
SN65MLVD200ADR
|
Chip One Stop | Single Transmitter/Receiver RS-899 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1826 |
|
$1.3300 / $2.3400 | Buy Now |
|
Vyrian | Interface ICs | 14320 |
|
RFQ | |
|
Win Source Electronics | IC M-LVDS LINE DVR/RCVR 8-SOIC | 45204 |
|
$1.4121 / $2.1181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65MLVD200ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65MLVD200ADR
Texas Instruments
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.00001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3.5 ns | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for SN65MLVD200ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD200ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65MLVD200DRG4 | Texas Instruments | Check for Price | Half-Duplex M-LVDS Transceiver 8-SOIC -40 to 85 | SN65MLVD200ADR vs SN65MLVD200DRG4 |
SN65MLVD200D | Texas Instruments | $4.7658 | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | SN65MLVD200ADR vs SN65MLVD200D |
SN65MLVD200AD | Texas Instruments | $1.8764 | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | SN65MLVD200ADR vs SN65MLVD200AD |
SN65MLVD200DR | Texas Instruments | Check for Price | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | SN65MLVD200ADR vs SN65MLVD200DR |
SN65MLVD200ADRG4 | Texas Instruments | Check for Price | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | SN65MLVD200ADR vs SN65MLVD200ADRG4 |
ADN4690EBRZ-RL7 | Analog Devices Inc | Check for Price | 3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver | SN65MLVD200ADR vs ADN4690EBRZ-RL7 |