There are no models available for this part yet.
Overview of SN7402J by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for SN7402J by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Ceramic, DIP | 8 |
|
$1.2500 / $1.5000 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input NOR, STD-TTL, 14 Pin, Ceramic, DIP | 4 |
|
$5.0244 / $6.8514 | Buy Now |
CAD Models for SN7402J by Texas Instruments
Part Data Attributes for SN7402J by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
NOR GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
27 mA
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SN7402J
This table gives cross-reference parts and alternative options found for SN7402J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7402J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN5402J-00 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SN7402J vs SN5402J-00 |
7402F | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN7402J vs 7402F |
SN7402N-10 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | SN7402J vs SN7402N-10 |
SN7402N3 | Quad 2-input Positive-NOR gates 14-PDIP 0 to 70 | Texas Instruments | SN7402J vs SN7402N3 |
7402F | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | SN7402J vs 7402F |
SNJ5402J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | Texas Instruments | SN7402J vs SNJ5402J |
B7402 | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | Baneasa SA | SN7402J vs B7402 |
7402A | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SN7402J vs 7402A |
SN7402NE4 | Quad 2-input Positive-NOR gates 14-PDIP 0 to 70 | Texas Instruments | SN7402J vs SN7402NE4 |
7402A | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | SN7402J vs 7402A |