-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN7407DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5166
|
Newark | Non Inverting Buffer, Soic-14, Logic Fam, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments SN7407DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7200 / $0.9310 | Buy Now |
|
Bristol Electronics | 282 |
|
RFQ | ||
DISTI #
SN7407DR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 6, SMD, SOIC14 Min Qty: 1 | 309 |
|
$0.3160 / $0.6920 | Buy Now |
|
Ameya Holding Limited | Buffers & Line Drivers Hex Buffer/Driver | 6341 |
|
RFQ | |
|
ComSIT USA | HEX BUFFER/DRIVER WITH OPEN-COLLECTOR HIGH-VOLTAGE OUTPUT Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 , ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-SN7407DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3749 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3151 |
|
RFQ | |
DISTI #
C1S746202064959
|
Chip One Stop | Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2452 |
|
$0.4190 / $0.7980 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 253 |
|
$0.5000 / $0.7700 | Buy Now |
|
LCSC | 40mA 1 4.75V5.25V 6 SOIC-14 Buffers Drivers Receivers Transceivers ROHS | 4217 |
|
$0.2954 / $0.5876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7407DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7407DR
Texas Instruments
Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.04 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 41 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for SN7407DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7407DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM7407MX | National Semiconductor Corporation | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | SN7407DR vs DM7407MX |
DM7417M | Rochester Electronics LLC | Check for Price | Buffer, 74 Series, 6-Func, 1-Input, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN7407DR vs DM7417M |
SN7407DG4 | Texas Instruments | Check for Price | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70 | SN7407DR vs SN7407DG4 |