-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4971
|
Newark | Ic, 74Ttl, 7407, Dip14, 5V, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:Ttl07, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Family:Ttl, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN7407N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$1.1500 / $1.6400 | Buy Now |
DISTI #
296-1436-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
611 In Stock |
|
$0.5158 / $1.2800 | Buy Now |
DISTI #
595-SN7407N
|
Mouser Electronics | Buffers & Line Drivers Hex w/ HV Output RoHS: Compliant | 2990 |
|
$0.5150 / $1.0700 | Buy Now |
DISTI #
V99:2348_07324925
|
Arrow Electronics | Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 | Americas - 233 |
|
$0.5091 / $0.9927 | Buy Now |
DISTI #
76083041
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP Tube Min Qty: 12 Package Multiple: 1 Date Code: 2236 | Americas - 233 |
|
$0.5091 / $0.9301 | Buy Now |
|
Bristol Electronics | 386 |
|
RFQ | ||
|
Bristol Electronics | 283 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Buffer, STD-TTL, 14 Pin, Plastic, DIP | 318 |
|
$0.4841 / $1.0374 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, STD-TTL, 14 Pin, Plastic, DIP | 137 |
|
$0.8645 / $1.7290 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, STD-TTL, 14 Pin, Plastic, DIP | 104 |
|
$0.8645 / $1.7290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7407N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7407N
Texas Instruments
Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.04 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 41 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for SN7407N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7407N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7407N | IC NON-INVERT GATE, PDIP14, Gate | NXP Semiconductors | SN7407N vs N7407N |
SN7407NSLE | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN7407N vs SN7407NSLE |
N7407N | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | SN7407N vs N7407N |
JM38510/00803BCC | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | NXP Semiconductors | SN7407N vs JM38510/00803BCC |
JM38510/00803BCC | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14 | Philips Semiconductors | SN7407N vs JM38510/00803BCC |
SN5407J/883 | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN7407N vs SN5407J/883 |
N7407N | Buffer, 74 Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | SN7407N vs N7407N |
SN5407J-00 | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | Texas Instruments | SN7407N vs SN5407J-00 |
JM38510/00803BCA | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL | National Semiconductor Corporation | SN7407N vs JM38510/00803BCA |
JM38510/00803BCA | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14 | Philips Semiconductors | SN7407N vs JM38510/00803BCA |