Logic
SN74154N3
Texas Instruments
Description: 4-Line To 16-Line Decoders/Demultiplexers 24-PDIP 0 to 70

Overview of SN74154N3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Computing and Data Storage Healthcare

CAD Models for SN74154N3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74154N3 by Texas Instruments

SN74154N3
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
TTL/H/L
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T24
Length
31.75 mm
Load Capacitance (CL)
15 pF
Logic IC Type
4-LINE TO 16-LINE DECODER
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
56 mA
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. SN74154N3
    Texas Instruments
    4-Line To 16-Line Decoders/Demultiplexers 24-PDIP 0 to 70
    VS

Alternate Parts for SN74154N3

This table gives cross-reference parts and alternative options found for SN74154N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74154N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74154N-00 TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN74154N3 vs SN74154N-00
74154N TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24 NXP Semiconductors SN74154N3 vs 74154N
N74154N TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24 NXP Semiconductors SN74154N3 vs N74154N
S54154F Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP24 Signetics SN74154N3 vs S54154F
S54154F TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 NXP Semiconductors SN74154N3 vs S54154F
N74154N Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP24 Signetics SN74154N3 vs N74154N
SN74154N-10 TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN74154N3 vs SN74154N-10
74154F TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Philips Semiconductors SN74154N3 vs 74154F
DM54154J TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments SN74154N3 vs DM54154J
74154F Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP24 Signetics SN74154N3 vs 74154F
Part Number Description Manufacturer Compare
74HCT154PW,118 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin Nexperia SN74154N3 vs 74HCT154PW,118
935263566118 Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 Nexperia SN74154N3 vs 935263566118
M38510/33701BFA 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments SN74154N3 vs M38510/33701BFA
CD4543BF CD4543BF Intersil Corporation SN74154N3 vs CD4543BF
UT54ACTS139-UQAH Decoder/Driver, CMOS, CDFP16, Cobham PLC SN74154N3 vs UT54ACTS139-UQAH
SNJ54LS248W LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDFP16 Texas Instruments SN74154N3 vs SNJ54LS248W
HD74LVC138FPEL-E LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation SN74154N3 vs HD74LVC138FPEL-E
MM74HC155M HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74154N3 vs MM74HC155M
IDT74LVC137APG Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc SN74154N3 vs IDT74LVC137APG
SN74ALS139DRE4 ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SO-16 Texas Instruments SN74154N3 vs SN74ALS139DRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74154N3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74154N3 by Texas Instruments

  • Please alert me when SN74154N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74154N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74154N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74154N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74154N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74154N3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: