Logic
SN7417N
Description: Six-channel, 4.75-V to 5.25-V bipolar buffers with 15-V tolerant open-collector outputs 14-PDIP 0 to 70

Overview of SN7417N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SN7417N Texas Instruments Hex Buffers/Drivers With Open-Collector High-Voltage Outputs 14-PDIP 0 to 70

Price & Stock for SN7417N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH7688
Newark Ic, 74Ttl, 7417, Dip14, 5V, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:Ttl17, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Family:Ttl, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN7417N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 854
  • 1 $2.8400
  • 10 $2.6300
  • 25 $2.4500
  • 50 $2.3400
  • 100 $2.2000
  • 250 $2.1000
  • 500 $2.0600
$2.0600 / $2.8400 Buy Now
DISTI # 2156-SN7417N-ND
DigiKey IC BUF NON-INVERT 5.25V 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 3124
In Stock
  • 281 $1.0700
$1.0700 Buy Now
DISTI # 296-14647-5-ND
DigiKey IC BUF NON-INVERT 5.25V 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 255
In Stock
  • 1 $2.2700
  • 10 $1.6200
  • 25 $1.4572
  • 100 $1.2787
  • 250 $1.1935
  • 500 $1.1421
  • 1,000 $1.0998
  • 2,500 $1.0551
  • 5,000 $1.0282
$1.0282 / $2.2700 Buy Now
DISTI # 595-SN7417N
Mouser Electronics Buffers & Line Drivers Hex RoHS: Compliant 732
  • 1 $2.1000
  • 10 $1.7800
  • 100 $1.5000
  • 250 $1.4200
  • 500 $1.3000
  • 1,000 $1.0800
  • 2,500 $1.0000
  • 5,000 $0.9710
$0.9710 / $2.1000 Buy Now
Bristol Electronics   34
RFQ
Quest Components Logic Circuit, HEX Buffer, STD-TTL, 14 Pin, Plastic, DIP 483
  • 1 $3.3744
  • 179 $1.5607
  • 385 $1.3919
$1.3919 / $3.3744 Buy Now
Quest Components Logic Circuit, HEX Buffer, STD-TTL, 14 Pin, Plastic, DIP 92
  • 1 $1.7000
  • 16 $1.0200
  • 60 $0.8500
$0.8500 / $1.7000 Buy Now
Quest Components Logic Circuit, HEX Buffer, STD-TTL, 14 Pin, Plastic, DIP 14
  • 1 $1.7203
  • 4 $1.5826
$1.5826 / $1.7203 Buy Now
Quest Components Logic Circuit, HEX Buffer, STD-TTL, 14 Pin, Plastic, DIP 4
  • 1 $3.1600
  • 3 $2.3700
$2.3700 / $3.1600 Buy Now
Rochester Electronics SN7417 Hex Buffers/Drivers With Open-Collector High-Voltage Outputs RoHS: Compliant Status: Active Min Qty: 1 1722
  • 1 $1.0800
  • 25 $1.0600
  • 100 $1.0100
  • 500 $0.9713
  • 1,000 $0.9173
$0.9173 / $1.0800 Buy Now
Chip 1 Exchange INSTOCK 992
RFQ
DISTI # C1S746204920659
Chip1Stop Buffers, drivers, receivers and transceivers 750
  • 1 $1.9422
  • 10 $1.6772
  • 100 $1.4371
  • 250 $1.3303
  • 500 $1.2606
$1.2606 / $1.9422 Buy Now
DISTI # C1S746201288747
Chip1Stop Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP Tube 475
  • 25 $1.6660
  • 100 $1.4289
  • 250 $1.3357
$1.3357 / $1.6660 Buy Now
DISTI # C1S746205998259
Chip1Stop Buffers, drivers, receivers and transceivers Container: Tube 95
  • 1 $1.0600
  • 10 $0.9550
  • 50 $0.9530
$0.9530 / $1.0600 Buy Now

CAD Models for SN7417N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN7417N by Texas Instruments

SN7417N
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 15V
Family
TTL/H/L
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.04 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
41 mA
Prop. Delay@Nom-Sup
26 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
6.35 mm
Want to compare parts?
  1. SN7417N
    Texas Instruments
    Six-channel, 4.75-V to 5.25-V bipolar buffers with 15-V tolerant open-collector outputs 14-PDIP 0 to 70
    VS

Alternate Parts for SN7417N

This table gives cross-reference parts and alternative options found for SN7417N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7417N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM7417N Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN7417N vs DM7417N
N7417N IC NON-INVERT GATE, PDIP14, Gate NXP Semiconductors SN7417N vs N7417N
DM7417N Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC SN7417N vs DM7417N
7417PC Buffer, TTL, PDIP14 Fairchild Semiconductor Corporation SN7417N vs 7417PC
N7417N Buffer, TTL, PDIP14 Philips Semiconductors SN7417N vs N7417N
N7417A Buffer, TTL, PDIP14 Philips Semiconductors SN7417N vs N7417A
SN7417NE4 Hex Buffers/Drivers With Open-Collector High-Voltage Outputs 14-PDIP 0 to 70 Texas Instruments SN7417N vs SN7417NE4
N7417A IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14, Gate NXP Semiconductors SN7417N vs N7417A
Part Number Description Manufacturer Compare
N7417N Buffer, 74 Series, 3-Func, 3-Input, TTL, PDIP14 Signetics SN7417N vs N7417N
DM7417N Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN7417N vs DM7417N
N7417A IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14, Gate NXP Semiconductors SN7417N vs N7417A
N7417N IC NON-INVERT GATE, PDIP14, Gate NXP Semiconductors SN7417N vs N7417N

Related Parts for SN7417N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN7417N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN7417N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN7417N would you like to use for your alert(s)?
  • Please alert me when SN7417N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN7417N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN7417N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN7417N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN7417N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN7417N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: