SN74259J-00 by: Texas Instruments

TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16

Part Details for SN74259J-00 by Texas Instruments

Overview of SN74259J-00 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Computing and Data Storage Financial Technology (Fintech) Healthcare

Part Details for SN74259J-00

SN74259J-00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74259J-00 Part Data Attributes

SN74259J-00 Texas Instruments
Buy Now
Compare Parts:
SN74259J-00 Texas Instruments TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature 1:8 DMUX FOLLOWED BY LATCH
Family TTL/H/L
JESD-30 Code R-GDIP-T16
Length 19.56 mm
Load Capacitance (CL) 15 pF
Logic IC Type D LATCH
Number of Bits 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 90 mA
Propagation Delay (tpd) 20 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type LOW LEVEL
Width 7.62 mm

Alternate Parts for SN74259J-00

This table gives cross-reference parts and alternative options found for SN74259J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74259J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN54259J-00 TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16 Texas Instruments SN74259J-00 vs SN54259J-00
Part Number Description Manufacturer Compare
SN74259N-00 TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16 Texas Instruments SN74259J-00 vs SN74259N-00
SNJ54259W-10 TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP16 Texas Instruments SN74259J-00 vs SNJ54259W-10
SN54259J-00 TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16 Texas Instruments SN74259J-00 vs SN54259J-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74259J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74259J-00 by Texas Instruments

  • Please alert me when SN74259J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74259J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74259J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74259J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74259J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74259J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: