-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74283N-ND
|
DigiKey | ADDER/SUBTRACTOR, 4-BIT, TTL Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1959 In Stock |
|
$1.0400 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 156 |
|
$0.9007 / $1.6680 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 136 |
|
$1.2460 / $2.4920 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 38 |
|
$2.3400 / $3.5100 | Buy Now |
|
Rochester Electronics | Adder/Subtractor, TTL/H/L Series, 4-Bit, TTL, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1959 |
|
$0.8896 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74283N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74283N
Texas Instruments
4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 110 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74283N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74283N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN5483AJ | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | Texas Instruments | SN74283N vs SN5483AJ |
SN7483AJ | TTL/H/L SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | SN74283N vs SN7483AJ |
54283DMQB | TTL/H/L SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74283N vs 54283DMQB |
DM74283N | TTL/H/L SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN74283N vs DM74283N |
SNJ5483AJ | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | Texas Instruments | SN74283N vs SNJ5483AJ |