Part Details for SN7428N3 by Texas Instruments
Overview of SN7428N3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN7428N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 231 |
|
RFQ |
Part Details for SN7428N3
SN7428N3 CAD Models
SN7428N3 Part Data Attributes
|
SN7428N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7428N3
Texas Instruments
Quad 2-input Positive-NOR buffers 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 57 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN7428N3
This table gives cross-reference parts and alternative options found for SN7428N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7428N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS33AFH-00 | ALS SERIES, QUAD 2-INPUT NOR GATE, CQCC20 | Texas Instruments | SN7428N3 vs SN54ALS33AFH-00 |
S5428F883B | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | SN7428N3 vs S5428F883B |
S54128F883B | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Signetics | SN7428N3 vs S54128F883B |
S54128F883B | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14 | Philips Semiconductors | SN7428N3 vs S54128F883B |
S5428F883B | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Signetics | SN7428N3 vs S5428F883B |