Part Details for SN7430N by Texas Instruments
Overview of SN7430N by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Price & Stock for SN7430N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 8-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 16 |
|
$1.4513 / $1.5775 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 42 |
|
$1.5775 / $2.5240 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 14 |
|
$1.8660 / $2.9856 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 844 |
|
$1.0450 / $3.8000 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 107 |
|
$4.2606 / $6.9090 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for SN7430N
SN7430N CAD Models
SN7430N Part Data Attributes
|
SN7430N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7430N
Texas Instruments
8-input Positive-NAND gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 6 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN7430N
This table gives cross-reference parts and alternative options found for SN7430N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7430N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7430N | NAND Gate, 74 Series, 1-Func, 8-Input, TTL, PDIP14 | Signetics | SN7430N vs N7430N |
DM7430N | IC TTL/H/L SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | SN7430N vs DM7430N |
DM7430N | TTL/H/L SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN7430N vs DM7430N |