Part Details for SN7437N3 by Rochester Electronics LLC
Overview of SN7437N3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN7437N3
SN7437N3 CAD Models
SN7437N3 Part Data Attributes:
|
SN7437N3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN7437N3
Rochester Electronics LLC
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN7437N3
This table gives cross-reference parts and alternative options found for SN7437N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7437N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7437N-00 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | SN7437N3 vs SN7437N-00 |
SN7437N1 | NAND Gate | Rochester Electronics LLC | SN7437N3 vs SN7437N1 |
SN7437J | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN7437N3 vs SN7437J |
SN7437J4 | NAND Gate | Rochester Electronics LLC | SN7437N3 vs SN7437J4 |
SN7437N-10 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | SN7437N3 vs SN7437N-10 |
SNJ5437J | Quadruple 2-Input Positive-NAND Buffers 14-CDIP -55 to 125 | Texas Instruments | SN7437N3 vs SNJ5437J |
SN7437J-00 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN7437N3 vs SN7437J-00 |
SN7437N3 | Quad 2-input positive-NAND buffers 14-PDIP 0 to 70 | Texas Instruments | SN7437N3 vs SN7437N3 |
SNJ5437J-00 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN7437N3 vs SNJ5437J-00 |
SN7437NP3 | NAND Gate | Rochester Electronics LLC | SN7437N3 vs SN7437NP3 |