Part Details for SN7451J by Texas Instruments
Overview of SN7451J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SN7451J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 11 |
|
$4.2618 / $5.8116 | Buy Now |
Part Details for SN7451J
SN7451J CAD Models
SN7451J Part Data Attributes
|
SN7451J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7451J
Texas Instruments
IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 14 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN7451J
This table gives cross-reference parts and alternative options found for SN7451J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7451J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7451DCQM | AND-OR-Invert Gate, TTL, CDIP14, | Fairchild Semiconductor Corporation | SN7451J vs 7451DCQM |
5962-00-477-9460 | AND-OR-Invert Gate, TTL, CDIP14, | Fairchild Semiconductor Corporation | SN7451J vs 5962-00-477-9460 |
N7451F | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | SN7451J vs N7451F |
N7451F | IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | SN7451J vs N7451F |