Part Details for SN7451N by Texas Instruments
Overview of SN7451N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SN7451N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2 2/2-IN AND-NOR, STD-TTL, 14 Pin, Plastic, DIP | 481 |
|
$0.3500 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, 2 2/2-IN AND-NOR, STD-TTL, 14 Pin, Plastic, DIP | 38 |
|
$0.7500 / $1.2500 | Buy Now |
Part Details for SN7451N
SN7451N CAD Models
SN7451N Part Data Attributes
|
SN7451N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7451N
Texas Instruments
AND-OR-invert Gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ANOTHER FUNCTION HAS 6 INPUT | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 14 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN7451N
This table gives cross-reference parts and alternative options found for SN7451N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7451N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM7451N | IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, DFP-14, Gate | National Semiconductor Corporation | SN7451N vs DM7451N |
7451PC | AND-OR-Invert Gate, 74 Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN7451N vs 7451PC |
N7451N | IC AND-OR-INVERT GATE, PDIP14, Gate | NXP Semiconductors | SN7451N vs N7451N |
N7451N | AND-OR-Invert Gate, 74 Series, 1-Func, 6-Input, TTL, PDIP14 | Signetics | SN7451N vs N7451N |
N7451A | IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP14, Gate | NXP Semiconductors | SN7451N vs N7451A |
N7451A | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | SN7451N vs N7451A |
9N51PC | AND-OR-Invert Gate, 9N51 Series, 2-Func, 2-Input, Bipolar, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN7451N vs 9N51PC |