There are no models available for this part yet.
Overview of SN7493AJ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for SN7493AJ by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 8 |
|
$8.0850 / $10.7800 | Buy Now |
CAD Models for SN7493AJ by Texas Instruments
Part Data Attributes for SN7493AJ by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
|
Count Direction
|
UP
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Load/Preset Input
|
NO
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
39 mA
|
Propagation Delay (tpd)
|
51 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
16 MHz
|
Alternate Parts for SN7493AJ
This table gives cross-reference parts and alternative options found for SN7493AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7493AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01302BCX | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, Counter | NXP Semiconductors | SN7493AJ vs M38510/01302BCX |
DM5493AN | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN7493AJ vs DM5493AN |
MC7493AL | Binary Counter, Asynchronous, Up Direction, TTL, CDIP14, | Motorola Semiconductor Products | SN7493AJ vs MC7493AL |
N7493N | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, | YAGEO Corporation | SN7493AJ vs N7493N |
S5493F883B | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, DIP-14, Counter | NXP Semiconductors | SN7493AJ vs S5493F883B |
5493AJ/B | Decade Counter, | Rochester Electronics LLC | SN7493AJ vs 5493AJ/B |
MC7493P | MC74 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN7493AJ vs MC7493P |
JM38510/01302BCA | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14 | Philips Semiconductors | SN7493AJ vs JM38510/01302BCA |
S5493A | IC BINARY COUNTER, Counter | NXP Semiconductors | SN7493AJ vs S5493A |
5493ADMQB | Binary Counter, 54 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN7493AJ vs 5493ADMQB |