-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Asynchronous 4-bit binary counters 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Counter, Up, 4 Bit Binary, 14 Pin, Plastic, DIP | 6 |
|
$3.6740 / $5.0100 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 14 Pin, Plastic, DIP | 1 |
|
$4.9989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7493AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7493AN
Texas Instruments
Asynchronous 4-bit binary counters 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 32 MHz |
This table gives cross-reference parts and alternative options found for SN7493AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7493AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01302BCX | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, Counter | NXP Semiconductors | SN7493AN vs M38510/01302BCX |
DM5493AN | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN7493AN vs DM5493AN |
MC7493AL | Binary Counter, Asynchronous, Up Direction, TTL, CDIP14, | Motorola Semiconductor Products | SN7493AN vs MC7493AL |
N7493N | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, | YAGEO Corporation | SN7493AN vs N7493N |
S5493F883B | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, DIP-14, Counter | NXP Semiconductors | SN7493AN vs S5493F883B |
5493AJ/B | Decade Counter, | Rochester Electronics LLC | SN7493AN vs 5493AJ/B |
MC7493P | MC74 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN7493AN vs MC7493P |
JM38510/01302BCA | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14 | Philips Semiconductors | SN7493AN vs JM38510/01302BCA |
S5493A | IC BINARY COUNTER, Counter | NXP Semiconductors | SN7493AN vs S5493A |
5493ADMQB | Binary Counter, 54 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN7493AN vs 5493ADMQB |