Part Details for SN74ABT126PWRG4 by Texas Instruments
Overview of SN74ABT126PWRG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ABT126PWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT126PWRG4-TITR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14TSSOP Min Qty: 1211 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
1848 In Stock |
|
$0.2500 | Buy Now |
|
Bristol Electronics | 1762 |
|
RFQ | ||
|
Bristol Electronics | 1399 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1848 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for SN74ABT126PWRG4
SN74ABT126PWRG4 CAD Models
SN74ABT126PWRG4 Part Data Attributes:
|
SN74ABT126PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT126PWRG4
Texas Instruments
Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74ABT126PWRG4
This table gives cross-reference parts and alternative options found for SN74ABT126PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT126PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT126PW,118 | 74ABT126 - Quad buffer; 3-state TSSOP 14-Pin | NXP Semiconductors | SN74ABT126PWRG4 vs 74ABT126PW,118 |
74ABT126CMTC | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | SN74ABT126PWRG4 vs 74ABT126CMTC |
SN74ABT126PWRE4 | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74ABT126PWRG4 vs SN74ABT126PWRE4 |
74ABT126PWDH-T | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | SN74ABT126PWRG4 vs 74ABT126PWDH-T |
74ABT126PW,112 | 74ABT126 - Quad buffer; 3-state@en-us TSSOP 14-Pin | Nexperia | SN74ABT126PWRG4 vs 74ABT126PW,112 |
74ABT126PW | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | Nexperia | SN74ABT126PWRG4 vs 74ABT126PW |
935201070112 | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | Nexperia | SN74ABT126PWRG4 vs 935201070112 |
SN74ABT126PW | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ABT126PWRG4 vs SN74ABT126PW |
SN74ABT126PWG4 | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74ABT126PWRG4 vs SN74ABT126PWG4 |
SN74ABT126PWE4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ABT126PWRG4 vs SN74ABT126PWE4 |