-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT162244DGVR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17065 In Stock |
|
$0.7200 | Buy Now |
DISTI #
296-3881-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6325 / $1.4900 | Buy Now |
DISTI #
595-SNABT162244DGVR
|
Mouser Electronics | Buffers & Line Drivers Tri-State 16-Bit RoHS: Compliant | 0 |
|
$0.6320 / $0.6830 | Order Now |
|
Quest Components | ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 880 |
|
$0.9000 / $2.8800 | Buy Now |
|
Rochester Electronics | SN74ABT162244 16-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 17065 |
|
$0.6210 / $0.7306 | Buy Now |
DISTI #
SN74ABT162244DGVR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 16, CMOS,TTL Min Qty: 1 | 0 |
|
$1.2100 / $1.3400 | RFQ |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST 16BIT 48TVSOP | 27078 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT162244DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT162244DGVR
Texas Instruments
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ABT162244DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT162244DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT162244DGV | ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TVSOP-48 | Texas Instruments | SN74ABT162244DGVR vs SN74ABT162244DGV |
74ABT162244DGVRE4 | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, GREEN, PLASTIC, TVSOP-48 | Rochester Electronics LLC | SN74ABT162244DGVR vs 74ABT162244DGVRE4 |
74ABT162244DGVRE4 | ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | Texas Instruments | SN74ABT162244DGVR vs 74ABT162244DGVRE4 |
74ABT162244DGVRG4 | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, GREEN, PLASTIC, TVSOP-48 | Rochester Electronics LLC | SN74ABT162244DGVR vs 74ABT162244DGVRG4 |