-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74ABT16244ADG4
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Line Driver RoHS: Compliant | 414 |
|
$0.6950 / $1.6500 | Buy Now |
|
Quest Components | ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 12 |
|
$1.1990 / $1.3033 | Buy Now |
|
Quest Components | ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 44 |
|
$1.3033 / $2.0852 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16244ADLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16244ADLRG4
Texas Instruments
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 34 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16244ADLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16244ADLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16244DL-T | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16244ADLRG4 vs 74ABT16244DL-T |
IDT74FCT166244CTPVG8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | SN74ABT16244ADLRG4 vs IDT74FCT166244CTPVG8 |
74ABT16244CSSCX | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ABT16244ADLRG4 vs 74ABT16244CSSCX |
935218790112 | IC ABT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16244ADLRG4 vs 935218790112 |
SN74ABT16244DL | 16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT16244ADLRG4 vs SN74ABT16244DL |
BT16244ADL | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16244ADLRG4 vs BT16244ADL |
74ABT16244ADL | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16244ADLRG4 vs 74ABT16244ADL |
74ABT16244ADL,118 | 74ABT16244A - 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin | Nexperia | SN74ABT16244ADLRG4 vs 74ABT16244ADL,118 |
N74ABTH16244ADL | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16244ADLRG4 vs N74ABTH16244ADL |
74ABT16244CSSCX | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ABT16244ADLRG4 vs 74ABT16244CSSCX |