-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7414
|
Newark | 16Bit Bus Transceiver, 74Abt16245, Logic Family/Base Number:74Abt16245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Ssop, No. Of Pins:48Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT16245ADL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7800 / $2.4500 | Buy Now |
DISTI #
2156-SN74ABT16245ADL-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
41171 In Stock |
|
$1.0100 | Buy Now |
DISTI #
296-1026-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1906 In Stock |
|
$0.9165 / $2.0800 | Buy Now |
DISTI #
595-SN74ABT16245ADL
|
Mouser Electronics | Bus Transceivers Tri-State 16-Bit Bus RoHS: Compliant | 1073 |
|
$0.9160 / $2.0800 | Buy Now |
|
Bristol Electronics | 224 |
|
RFQ | ||
|
Bristol Electronics | 316 |
|
RFQ | ||
|
Bristol Electronics | 321 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 399 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, SSOP | 3410 |
|
$0.6813 / $1.6223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16245ADL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16245ADL
Texas Instruments
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16245ADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16245ADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16245CSSCX | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ABT16245ADL vs 74ABT16245CSSCX |
74ABT16245A-1DL | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16245ADL vs 74ABT16245A-1DL |
74ABTH16245BDL,112 | 74ABTH16245BDL | NXP Semiconductors | SN74ABT16245ADL vs 74ABTH16245BDL,112 |
SN74ABT16245ADLRG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT16245ADL vs SN74ABT16245ADLRG4 |
935184420118 | Bus Transceiver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74ABT16245ADL vs 935184420118 |
74ABTH16245DLRG4 | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ABT16245ADL vs 74ABTH16245DLRG4 |
74ABT16245BDL | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74ABT16245ADL vs 74ABT16245BDL |
SN74ABT16245ADLG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT16245ADL vs SN74ABT16245ADLG4 |
74ABT16245CSSCX | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ABT16245ADL vs 74ABT16245CSSCX |
BH16245BDL | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16245ADL vs BH16245BDL |