There are no models available for this part yet.
Overview of SN74ABT16260DL by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN74ABT16260DL by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | BUS EXCHANGER, 56 Pin, Plastic, SSOP | 108 |
|
$0.5600 / $1.2000 | Buy Now |
CAD Models for SN74ABT16260DL by Texas Instruments
Part Data Attributes for SN74ABT16260DL by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
SSOP, SSOP56,.4
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C
|
Family
|
ABT
|
JESD-30 Code
|
R-PDSO-G56
|
Length
|
18.415 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS EXCHANGER
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Ports
|
3
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP56,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
63 mA
|
Propagation Delay (tpd)
|
5.3 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.79 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for SN74ABT16260DL
This table gives cross-reference parts and alternative options found for SN74ABT16260DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16260DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16260CSSCX | ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT16260DL vs 74ABT16260CSSCX |
SN74ABT16260DL | ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | SN74ABT16260DL vs SN74ABT16260DL |
SN74ABT16260DLR | ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56 | Texas Instruments | SN74ABT16260DL vs SN74ABT16260DLR |