Part Details for SN74ABT162827DGGR by Texas Instruments
Overview of SN74ABT162827DGGR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SN74ABT162827DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT162827DGGR-ND
|
DigiKey | BUS DRIVER, ABT SERIES, 10-BIT6 Min Qty: 82 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$3.6600 | Buy Now |
|
Quest Components | BUS DRIVER, ABT SERIES, 2-FUNC, 10-BIT, TRUE OUTPUT, BICMOS, PDSO56 | 20 |
|
$3.5325 / $7.0650 | Buy Now |
|
Rochester Electronics | Bus Driver, ABT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$3.1400 / $3.7000 | Buy Now |
Part Details for SN74ABT162827DGGR
SN74ABT162827DGGR CAD Models
SN74ABT162827DGGR Part Data Attributes:
|
SN74ABT162827DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT162827DGGR
Texas Instruments
20-Bit Buffers/Drivers With 3-State Outputs 56-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74ABT162827DGGR
This table gives cross-reference parts and alternative options found for SN74ABT162827DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT162827DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT162827DGGR | ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Rochester Electronics LLC | SN74ABT162827DGGR vs SN74ABT162827DGGR |
74ABT162827ADGGRE4 | ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74ABT162827DGGR vs 74ABT162827ADGGRE4 |
74ABT162841DGGRG4 | ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74ABT162827DGGR vs 74ABT162841DGGRG4 |
74ABT162827ADGG-T | IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT162827DGGR vs 74ABT162827ADGG-T |
SN74ABT162841DGGR | 20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | SN74ABT162827DGGR vs SN74ABT162841DGGR |