-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT2240APW-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20501 In Stock |
|
$0.5300 | Buy Now |
DISTI #
SN74ABT2240APW-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
770 In Stock |
|
$0.4903 / $1.2200 | Buy Now |
DISTI #
595-SN74ABT2240APW
|
Mouser Electronics | Buffers & Line Drivers Octal Bfr & Line/MOS Drvr W/3-St Otpt RoHS: Compliant | 0 |
|
$0.4810 / $1.2200 | Order Now |
|
Rochester Electronics | SN74ABT2240A Octal Buffers And Line/MOS Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 20501 |
|
$0.4525 / $0.5323 | Buy Now |
DISTI #
SN74ABT2240APW
|
TME | IC: digital, buffer,inverting,line driver, Ch: 2, BiCMOS,TTL, SMD Min Qty: 1 | 0 |
|
$0.8800 / $0.9700 | RFQ |
|
Ameya Holding Limited | IC INVERTER DUAL 4-INPUT 20TSSOP | 9890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT2240APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2240APW
Texas Instruments
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ABT2240APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2240APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT2240PW,112 | 74ABT2240 - Octal inverting buffer with 30 Ohm series termination resistors; 3-state TSSOP2 20-Pin | NXP Semiconductors | SN74ABT2240APW vs 74ABT2240PW,112 |
74ABT2240PW | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2240APW vs 74ABT2240PW |
SN74ABT2240APWLE | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT2240APW vs SN74ABT2240APWLE |
74ABT2240PW-T | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2240APW vs 74ABT2240PW-T |
74ABT2240CMTCX | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | SN74ABT2240APW vs 74ABT2240CMTCX |
SN74ABT2240APWG4 | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT2240APW vs SN74ABT2240APWG4 |
74ABT2240CMTC | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ABT2240APW vs 74ABT2240CMTC |
74ABT2240CMTCX | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ABT2240APW vs 74ABT2240CMTCX |
7ABT2240PWDH | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2240APW vs 7ABT2240PWDH |
SN74ABT2240APWRG4 | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC TSSOP-20 | Texas Instruments | SN74ABT2240APW vs SN74ABT2240APWRG4 |