Part Details for SN74ABT2241DBLE by Texas Instruments
Overview of SN74ABT2241DBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SN74ABT2241DBLE
SN74ABT2241DBLE CAD Models
SN74ABT2241DBLE Part Data Attributes
|
SN74ABT2241DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2241DBLE
Texas Instruments
Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74ABT2241DBLE
This table gives cross-reference parts and alternative options found for SN74ABT2241DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2241DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT241CMSAX | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74ABT2241DBLE vs 74ABT241CMSAX |
74ABT241CMSA | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT2241DBLE vs 74ABT241CMSA |
SN74ABT2241DB | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74ABT2241DBLE vs SN74ABT2241DB |
74ABT241DB,118 | 74ABT241DB | NXP Semiconductors | SN74ABT2241DBLE vs 74ABT241DB,118 |
SN74ABT241DBR | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT2241DBLE vs SN74ABT241DBR |
SN74ABT241ADBLE | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT2241DBLE vs SN74ABT241ADBLE |
SN74ABT241ADBE4 | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT2241DBLE vs SN74ABT241ADBE4 |
74ABT2241DB-T | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2241DBLE vs 74ABT2241DB-T |
SN74ABT241ADB | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT2241DBLE vs SN74ABT241ADB |
SN74ABT241ADBRE4 | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT2241DBLE vs SN74ABT241ADBRE4 |